HL7507FN01

Halo Microelectronics
143-HL7507FN01
HL7507FN01

制造商:

说明:
开关稳压器 3MHz 1.5A Buck Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Halo Microelectronics
产品种类: 开关稳压器
RoHS:  
SMD/SMT
DFN-6
商标: Halo Microelectronics
产品类型: Switching Voltage Regulators
工厂包装数量: 4000
子类别: PMIC - Power Management ICs
单位重量: 11.834 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Performance DC-DC Converters

Halo Microelectronics High-Performance DC-DC Converters are used in a wide variety of applications, such as solid-state hard disks, smartphones, and wearable devices. These converters are ideal when the DC voltage of battery power supplies needs to be changed into low-voltage DC voltage or high-voltage DC voltage. This Halo Microelectronics high-performance product lineup includes buck converters and boost converters designed to meet the various needs of consumers.

HL7507 3MHz 1.5A Buck Converters

Halo Microelectronics HL7507 3MHz 1.5A Buck Converters are synchronous buck converters designed to supply different sub-systems of portable applications. The HL7507 series features a 0.3V to 2.75V output voltage range, 2.5V to 5.5V input voltage range, and 1.5A maximum output current. These converters provide input undervoltage lockout, thermal shutdown, and overcurrent and short-circuit protection. Halo Microelectronics HL7507 3MHz 1.5A Buck Converters are offered in a 1.6mm x 1.6mm DFN-6 package and are ideal for data cards, smartphones, tablets, and handheld devices.

供货情况

库存:
无库存
生产周期:
最少: 4000   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.7404 ¥22,961.60