HL7593WL09

Halo Microelectronics
143-HL7593WL09
HL7593WL09

制造商:

说明:
开关稳压器 I2C Programmable 3A DVS Buck Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Halo Microelectronics
产品种类: 开关稳压器
RoHS:  
SMD/SMT
WLCSP-15
商标: Halo Microelectronics
产品类型: Switching Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 3.001 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HL7593 I2C Programmable 3A DVS Buck Converters

Halo Microelectronics HL7593 I2C Programmable 3A Dynamic Voltage Scaling (DVS) Buck Converters offer a maximum output current of 3A, 2.5V to 5.5V input voltage range, and 48µA quiescent current. These converters offer 2.4MHz pulse width modulation (PWM) with seamless PWM/pulse frequency modulation (PFM) switching for light-load efficiency and excellent load and line transient. The HL7593 series provides comprehensive protection and an I2C interface with SM, FM, FM+, and HS modes. Halo Microelectronics HL7593 I2C Programmable 3A DVS Buck Converters are ideal for application processors, smartphones, tablets, and handheld devices.

High-Performance DC-DC Converters

Halo Microelectronics High-Performance DC-DC Converters are used in a wide variety of applications, such as solid-state hard disks, smartphones, and wearable devices. These converters are ideal when the DC voltage of battery power supplies needs to be changed into low-voltage DC voltage or high-voltage DC voltage. This Halo Microelectronics high-performance product lineup includes buck converters and boost converters designed to meet the various needs of consumers.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.9325 ¥17,797.50