1140-LU-D

Hammond Manufacturing
546-1140-LU-D
1140-LU-D

制造商:

说明:
音频变压器/信号变压器 Audio transformer, line output, chassis mount, impedance ratio 600 to 600

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 25

库存:
25 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥452.6215 ¥452.62
¥448.0676 ¥4,480.68
¥443.6041 ¥11,090.10
¥439.1406 ¥21,957.03
¥434.7562 ¥43,475.62
250 报价

产品属性 属性值 选择属性
Hammond
产品种类: 音频变压器/信号变压器
RoHS:  
Audio Transformers
Wire Lead
680 Ohms
80 Ohms
Single
Designed with Bi-filar Windings Gives Low Distortion Levels and Good Output Levels
2.375 in
1.19 in
1.38 in
1140
商标: Hammond Manufacturing
芯体材料: Nickel Alloy
初级线圈电阻: 40 Ohms
产品类型: Audio & Signal Transformers
次级线圈电阻: 40 Ohms
屏蔽: Shielded
工厂包装数量: 1
子类别: Transformers
单位重量: 90.718 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504321000
USHTS:
8504312000
TARIC:
8504318090
ECCN:
EAR99

1140 Studio Grade Audio Matching Transformers

Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers provide superior performance with low distortion and low phase shifting. This performance allows for a frequency response of 20Hz to 20kHz ±0.35dB, (ref. @ 1kHz). Hammond 1140 series is designed with nickel alloy cores for high performance and wide bandwidth.