1140-MS-B

Hammond Manufacturing
546-1140-MS-B
1140-MS-B

制造商:

说明:
音频变压器/信号变压器 Audio transformer, mic splitter, chassis mount, impedance ratio 150:150:150

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
28 可于 10 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,076.7996 ¥1,076.80
¥1,037.9163 ¥10,379.16
¥1,030.3905 ¥25,759.76
¥1,023.0342 ¥51,151.71
100 报价

产品属性 属性值 选择属性
Hammond
产品种类: 音频变压器/信号变压器
RoHS:  
Audio Transformers
Wire Lead
560 kOhms
220 Ohms
Single
Straight Isolation Transformer or Typical 3 Way Splitter Application
2.25 in
1.069 in
1140
商标: Hammond Manufacturing
芯体材料: Nickel Alloy
初级线圈电阻: 48 Ohms
产品类型: Audio & Signal Transformers
次级线圈电阻: 48 Ohms, 48 Ohms
屏蔽: Shielded
工厂包装数量: 1
子类别: Transformers
单位重量: 90.718 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504321000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

1140 Studio Grade Audio Matching Transformers

Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers provide superior performance with low distortion and low phase shifting. This performance allows for a frequency response of 20Hz to 20kHz ±0.35dB, (ref. @ 1kHz). Hammond 1140 series is designed with nickel alloy cores for high performance and wide bandwidth.