1414PHCLP

Hammond Manufacturing
546-1414PHCLP
1414PHCLP

制造商:

说明:
接线盒 NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps - No Panel 6 x 12 x 3"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 接线盒
RoHS:  
Hinged Door
Steel
Gray
4 in
3 in
6 in
Bracket Mount
IP54
12
UL 508A
1414 PH
商标: Hammond Manufacturing
外壳颜色: Gray
产品: Junction Boxes
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1414 Industrial Automation Control Panels

Hammond Manufacturing 1414 Industrial Automation Control Panels provide protection where equipment may be hosed down or wet and where corrosion is a problem. These control panels feature smooth and continuously welded seams without knockouts, cutouts, or holes. A bonding stud is provided on the door and a grounding stud is provided in the enclosure. The 1414 industrial automation control panels have a removable inner panel that is finished in white powder coating. These control panels comply with NEMA Type 4, 4X, 12, and 13 and IEC60529. The 1414 industrial automation control panels comply with UL508A standards. These control panels are ideal for use as instrument enclosures, electric, hydraulic or pneumatic control housings, and electrical junction boxes or terminal wiring enclosures.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥519.8678 ¥519.87
¥470.9049 ¥2,354.52
¥456.8364 ¥4,568.36
¥446.1692 ¥11,154.23
¥439.3101 ¥21,965.51
¥435.0839 ¥43,508.39
¥433.016 ¥86,603.20
500 报价