1455Q1601BU

Hammond Manufacturing
546-1455Q1601BU
1455Q1601BU

制造商:

说明:
罩类、盒类及壳类产品 Metal End Panel/Blue 6.30 x 2.03 x 4.92"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 5

库存:
5 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
 
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--

定价 (含13% 增值税)

数量 单价
总价
¥312.2529 ¥312.25
¥272.7142 ¥1,363.57
¥254.928 ¥2,549.28
¥233.0964 ¥5,827.41
¥223.5027 ¥11,175.14

产品属性 属性值 选择属性
Hammond
产品种类: 罩类、盒类及壳类产品
RoHS:  
Enclosures
PC Board
Aluminum
Blue
Blue
160 mm
125 mm
52 mm
IP54
1455
商标: Hammond Manufacturing
特点: Designed for standard Eurocards, aluminum end panels
外壳颜色: Blue
封装: Bulk
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
7612909000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
7616991099
BRHTS:
76169900
ECCN:
EAR99

1455 Aluminum PC Board Enclosures

Hammond Manufacturing 1455 Aluminum PC Board Enclosures are designed to house P.C. boards or for equipment interfacing. They are sized for standard Eurocards. P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosures have a rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5mm). The extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc.). Smaller sizes ("A" & " B") are rounded for better handheld ergonomics.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.