1590TRPBYL

Hammond Manufacturing
546-1590TRPBYL
1590TRPBYL

制造商:

说明:
微型机壳 - 工业级 Yellow, Trapezoid 4.41 x 3.11 x 1.38

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 微型机壳 - 工业级
RoHS:  
Trapezoid
Diecast Aluminum
Yellow
4.41 in
3.13 in
1.38 in
IP54
1590-STOMP
商标: Hammond Manufacturing
外盖颜色: Yellow
外壳颜色: Yellow
产品: Enclosures
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 167.829 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1590 Series Stomp Box Diecast Aluminum Enclosure

Hammond Manufacturing has expanded the 1590 Series of Painted Stomp Box Diecast Aluminum Enclosures. In addition to the painted rectangular boxes, octagonal and trapezoidal boxes are now available in seven colors, as well as black and unpainted versions. The Painted "Stomp Box" Diecast Aluminum Enclosures, the popular 1590 Series from Hammond Manufacturing, feature rugged, diecast aluminum alloy, smooth paint, a smooth gloss polyester powder paint coating for a lasting finish, lap joint construction that protects against dust and splashing water, as well as provides improved EMI/RFI shielding and a low side-wall draft angle of 2º or less for easy P.C. board mounting. Hammond's tough Painted "Stomp Box" Diecast Aluminum Enclosure, available in several RAL paint colors, machines easily.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥147.3181 ¥147.32
¥122.3338 ¥611.67
¥117.0454 ¥1,170.45
¥107.5308 ¥2,688.27
¥100.9994 ¥5,049.97
¥95.372 ¥9,537.20
¥90.6599 ¥18,131.98