1599TABSGYBAT

Hammond Manufacturing
546-1599TABSGYBAT
1599TABSGYBAT

制造商:

说明:
单板计算机外壳 FRABS SMALL TABLET W BAT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥145.8265 ¥145.83
¥126.8086 ¥634.04
¥126.56 ¥1,265.60
¥121.4298 ¥3,035.75
¥119.1133 ¥5,955.67
¥116.955 ¥11,695.50
¥115.0566 ¥23,011.32
¥113.7345 ¥56,867.25

产品属性 属性值 选择属性
Hammond
产品种类: 单板计算机外壳
RoHS:  
Battery Enclosures
1599TAB
Battery Enclosures
Battery Door Enclosure
商标: Hammond Manufacturing
深度: 1.06 in
特点: Flame retardant, with battery compartment
外壳颜色: Gray
IP 等级: IP54
长度: 4.72 in
材料: Acrylonitrile Butadiene Styrene (ABS)
工厂包装数量: 1
子类别: Battery
宽度: 3.74 in
单位重量: 99.790 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
3926909989
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.