197B15

Hammond Manufacturing
546-197B15
197B15

制造商:

说明:
电力变压器 - 工业用 High Frequency Reactor, 0.5 mH, 15A, Screw Terminals

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 电力变压器 - 工业用
RoHS:  
High Frequency Reactors
3.4 in
2.688 in
3.313 in
Screw
197
商标: Hammond Manufacturing
最大工作温度: + 105 C
最小工作温度: - 40 C
工作频率: 60 Hz to 10 kHz
产品类型: Industrial Control Transformers
工厂包装数量: 1
子类别: Transformers
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

197 Series High Frequency Reactors

Hammond Manufacturing 197 Series High Frequency Reactors have an operating frequency range of 60Hz to 10kHz and are designed for high-frequency filtering applications. These reactors utilize a high permeability carbonyl iron powder core material ideal for applications under 50kHz. Other features include high self-resonant frequency values from 72.4kHz to 1452kHz, 20% peak-to-peak ripple current, and 2000VRMS or 2500VRMS dielectric strength. Some models provide universal channel-mount packaging with flexible insulated leads (6" minimum). Other models offer rugged construction with an aluminum base and stainless steel band, along with open-style terminals for maximum versatility. Hammond Manufacturing 197 Series High Frequency Reactors are RoHS compliant and offer an operating temperature range of -40°C to +105°C.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

库存量: 1

库存:
1 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥687.3677 ¥687.37
¥578.5939 ¥5,785.94
¥532.6933 ¥13,317.33
¥512.0934 ¥25,604.67