266M5

Hammond Manufacturing
546-266M5
266M5

制造商:

说明:
电源变压器 Power transformer, chassis mount, 15VA, 5V @ 3A or 2.5V @ 6A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 14

库存:
14 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥351.6221 ¥351.62
¥274.6126 ¥2,746.13
¥255.5043 ¥6,387.61
¥247.2327 ¥12,361.64
¥239.3792 ¥23,937.92
¥231.1867 ¥57,796.68
500 报价

产品属性 属性值 选择属性
Hammond
产品种类: 电源变压器
RoHS:  
Transformers
115 VAC, 230 VAC
5 VAC CT
15 VA
3 A
Chassis
Dual Primary Winding
Dual Secondary Winding
82.55 mm
52.32 mm
50.8 mm
266
商标: Hammond Manufacturing
最大工作温度: + 130 C
最小工作温度: 0 C
工作频率: 50 Hz/60 Hz
封装: Bulk
产品类型: Isolation Transformers
工厂包装数量: 1
子类别: Transformers
端接类型: Wire Leads
类型: Low Voltage, Filament Dual Primary
单位重量: 589.670 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99

Filament Power Transformers with Low Voltage

Hammond Manufacturing Filament Power Transformers with Low Voltage include a variety of chassis-mount modules with an open or enclosed style. These transformers feature a dual bobbin design with no electrostatic shield required and 6" (minimum) long leads. The 165 Series and 265 Series also are available with copper tabs with holes. Hammond Manufacturing Filament Power Transformers with Low Voltage feature an overall volt-amps (VA) power rating ranging from 0.63VA to 640VA. The 165 Series, 166 Series, and 167 Series offer a 115V primary voltage rating, while the 265 Series and 266 Series have a 117V/234V primary voltage rating. All of these transformers are UL listed and CSA certified.