CSKOG16166

Hammond Manufacturing
546-CSKOG16166
CSKOG16166

制造商:

说明:
接线盒 N1 SCR COV W/KO 16X16X6 GALV

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hammond
产品种类: 接线盒
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Screw Cover
Galvanized Steel
16 in
6 in
16 in
Wall Mount
IP20
1
UL 50
CSKOG
商标: Hammond Manufacturing
产品: Junction Boxes
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 8.165 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CSKOG Type 1 Galvanized Steel Junction Boxes

Hammond Manufacturing CSKOG Type 1 Unpainted Galvanized Steel Junction Boxes are designed with knockouts on all four sides and a screw cover. These enclosures are formed and spot-welded from 16-gauge G90 steel, and the grounding location is embossed in the body. The boxes feature through-holes in the back for wall mounting, and the knockouts can be easily removed. The flat steel cover is fastened with plated steel screws, while the keyhole slots allow the cover to be lifted off without entirely removing the screws. Hammond CSKOG Type 1 Unpainted Galvanized Steel Junction Boxes meet or comply with RoHS, IEC 60529, as well as UL-50, CSA, and NEMA Type 1 standards. The CSKOG series is designed as a junction, pull, or switch box for general-purpose indoor commercial use.

Commercial Electrical Enclosures with Knockouts

Hammond Manufacturing Commercial Electrical Enclosures with Knockouts are ideal for commercial building construction and light industrial needs. These UL-listed enclosures are available in several NEMA ratings, including Type 1 and Type 3R. The Type 1 enclosures are suitable for use as a junction, pull, or switch box in general-purpose indoor commercial applications, while the Type 3R junction boxes provide protection against rain, sleet, snow, and dripping water. Hammond Manufacturing Commercial Electrical Enclosures feature knockouts on the bottom of the enclosure or on all four sides for design flexibility.

供货情况

库存: