HJ683HLP

Hammond Manufacturing
546-HJ683HLP
HJ683HLP

制造商:

说明:
接线盒 N4,12 J Box Hinged - 6x8x3.5" - Steel/Gray

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

供货情况

库存:
48 可于 10 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥680.7572 ¥680.76
¥588.5266 ¥2,942.63
¥550.0614 ¥5,500.61
¥531.0322 ¥13,275.81

产品属性 属性值 选择属性
Hammond
产品种类: 接线盒
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Hinged Cover
Steel
Gray
3.5 in
8 in
6 in
IP66
3R, 4, 12, 13
UL508A
HJH
商标: Hammond Manufacturing
深度: 3.5 in
特点: Seamless poured-in place gasket
外壳颜色: Gray
产品: Junction Boxes
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 2.268 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
7310219000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

HJ & HJ H Type-4, 12 Mild Steel Junction Boxes

Hammond HJ and HJ H Type-4, 12 Mild Steel Junction Boxes are designed for use as instrument enclosures, electrical junction boxes, terminal wiring enclosures, or electric, hydraulic, or pneumatic control housings. HJ H series boxes protect equipment that may be hosed down or become very wet in outdoor applications requiring full-weather protection. HJ H and HJ series boxes feature a body formed from 16- or 14-gauge steel with covers formed from 14-gauge steel. They offer smooth, continuously welded seams without knockouts, cutouts, or holes. Welded brackets are provided for enclosure mounting. HJ series boxes feature a lift-off cover with clamps, while the HJ H series boxes have a continuous hinge door with clamps. These Hammond products meet UL 508 Type 3R, 4, 12, and 13 and CSA Type 3R, 4, 12, and 13 standards and comply with NEMA Type 3R, 4, 12, and 13, JIC EGP-1-1967, and IEC 60529, IP66.