T30L9M4

HellermannTyton
329-T30L9M4
T30L9M4

制造商:

说明:
电缆束带 T30L NAT TIE 7.8

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 38,000

库存:
38,000 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥0.89496 ¥894.96
¥0.84298 ¥4,214.90
¥0.8249 ¥8,249.00

产品属性 属性值 选择属性
HellermannTyton
产品种类: 电缆束带
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Polyamide (PA)
8 in
0.14 in
30 lbs
UL62275
商标: HellermannTyton
长度 – 英寸: 8 in
长度 – 毫米: 198 mm
封装: Bulk
系列: T30
工厂包装数量: 1000
子类别: Wire & Cable Management
宽度 – 英寸: 0.14 in
宽度 – 毫米: 3.6 mm
零件号别名: 089306273097 111-03327
单位重量: 410 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.