13930

Heyco
836-13930
13930

制造商:

说明:
垫圈和套管 STRG 1500-13 V0 BLACK

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 垫圈和套管
RoHS:  
Grommets
20.6 mm
Thermoplastic Elastomer (TPE)
Black
UL 94 V-0
Bulk
商标: Heyco
系列: STRG
工厂包装数量: 1500
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

Pass-Through Thermoplastic Rubber Grommets

Heyco Pass-Through Thermoplastic Rubber Grommets feature a pass-through hole for easy routing and protection through sharp-edged holes. These Heyco grommets provide a snug fit and can be applied easily by hand. Heyco Pass-Through Thermoplastic Rubber Grommets absorb vibration and offer the reliability of UL 94V-0 flammability-rated material. The grommets cushion and insulate cable, tubing, hoses, or shafts.

库存量: 1,469

库存:
1,469 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.5994 ¥10.60
¥9.0287 ¥90.29
¥8.4863 ¥212.16
¥8.0795 ¥403.98
¥7.6953 ¥769.53
¥7.2094 ¥1,802.35
¥6.8591 ¥3,429.55
¥6.5427 ¥6,542.70
¥6.1359 ¥9,203.85