1949

Heyco
836-1949
1949

制造商:

说明:
导管配件和附件 HF3C 1 BLACK 1 NPT, NO NUT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Conduit Fittings
Liquid Tight
商标: Heyco
系列: Flex III 94V-0 Liquid Tight Tubing
工厂包装数量: 500
子类别: Wire & Cable Management
商标名: Heyco-Flex
单位重量: 18 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Heyco-Flex™ III Liquid Tight Fittings

Heyco Heyco-Flex™ III Liquid Tight Fittings are designed for flexible, non-metallic liquid-tight tubing. These Heyco liquid-tight fittings can be used with Heyco-Flex III Corrugated Tubing ranging from 3/8" to 1". This lightweight series is non-toxic and UV-resistant and allows quick and easy installation. Heyco-Flex III fittings are rated for NEMA 4 and 4X (when used with Heyco-Flex III tubing) and NEMA Type 3R applications. The series is ideal for high-vibration or flexing designs and wet and dry applications.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.8989 ¥11.90
¥10.1587 ¥101.59
¥9.5598 ¥239.00
¥9.0287 ¥451.44
¥8.588 ¥858.80
¥8.0569 ¥2,014.23
¥7.6162 ¥3,808.10
¥7.4467 ¥7,446.70
¥7.1868 ¥17,967.00