9656

Heyco
836-9656
9656

制造商:

说明:
导管配件和附件 SMP F-937 BLACK LDPE/EVA FLUSH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Hole Plugs
Hole Plugs
Sheet Metal Plug
Low-Density Polyethylene (LDPE)
Black
商标: Heyco
系列: SMP
工厂包装数量: 1000
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3923500000
USHTS:
3923500000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

LDPE Sheet Metal Plugs

Heyco LDPE Sheet Metal Plugs let users close unneeded sheet metal panel holes in industrial equipment. These applications include automobile bodies, industrial storage and holding tanks, refrigeration units, and more. Heyco LDPE Sheet Metal Plugs come in recessed button and flush button head styles and offer a panel thickness range of 0.5mm to 4.6mm. The retaining bead for the plugs snaps into place easily.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.9097 ¥1.91
¥1.6611 ¥16.61
¥1.5594 ¥38.99
¥1.4803 ¥74.02
¥1.4125 ¥141.25
¥1.3221 ¥330.53
¥1.11983 ¥1,119.83
¥1.10401 ¥2,208.02