S6440

Heyco
836-S6440
S6440

制造商:

说明:
电缆固定件和配件 SUNRUNNER 4-EZ CLIP BULK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
Stainless Steel
33.8 mm
商标: Heyco
特点: Double Compression, Straight-thru Design
产品: Cable Clips
系列: SunRunner
工厂包装数量: 2000
子类别: Wire & Cable Management
商标名: HEYClip
单位重量: 23 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

HEYClip™ SunRunner ® Cable Clips for 4 Cables

Heyco HEYClip™ SunRunner® Cable Clips for 4 Cables feature a double-compression, straight-thru design with thick heat-treated 410 stainless steel construction. These cable clips securely hold up to four cables at once and also feature a short flange design for attaching new models with small frames. The SunRunner cable clips offer a minimum flange depth requirement of 10mm for a tight grip. These cable clips provide a better method for PV module wire management and can be used wherever single- or multi-cable management is needed. The SunRunner cable clips feature smooth clip edges to prevent damage to cable insulation, and the locking tabs securely fasten clips to module extrusions. These cable clips are DFARS-compliant, UL-certified, and operate within a -40°C to 300°C temperature range.  

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.2998 ¥7.30
¥6.2037 ¥62.04
¥5.8082 ¥145.21
¥5.537 ¥276.85
¥5.2771 ¥527.71
¥4.9381 ¥1,234.53
¥4.7121 ¥2,356.05
¥4.5878 ¥4,587.80
¥4.2262 ¥8,452.40