CX80B2-24P

Hirose Connector
798-CX80B224P
CX80B2-24P

制造商:

说明:
USB连接器 Receptacle, 24pos., 20GPS, USB4 Gen. 22, 5A, USB Type-C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 471

库存:
471 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥18.8597 ¥18.86
¥16.046 ¥160.46
¥14.3058 ¥357.65
¥13.6504 ¥1,365.04
¥12.8255 ¥3,206.38
整卷卷轴(请按600的倍数订购)
¥11.9102 ¥7,146.12
¥11.0062 ¥13,207.44
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Hirose Electric
产品种类: USB连接器
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.2
SMD/SMT
24 Contact
5 A
48 VAC
Straight
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Hirose Connector
触点材料: Copper
触点电镀: Gold
可燃性等级: UL 94 V-0
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: USB Connectors
系列: CX
工厂包装数量: 600
子类别: USB Connectors
零件号别名: 480-0897-0-00
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

无人机解决方案

Hirose Electric无人机解决方案提供专为满足无人机和无人驾驶飞行器 (UAV) 的需求而设计的坚固而轻量化的连接器。这些耐用的连接器支持紧凑、高密度设计,锁定稳固,确保在振动和环境压力下电源和信号的可靠传输。全系列包括线对线、线对板、板对板、FPC/FFC连接器,以及用于户外应用的IP67/IP68级防水版本同轴连接器。Hirose无人机解决方案可为电机、电池、立体相机、天线、运动传感器和摄像头模块提供稳定连接,让工业、商业和巡检无人机具备高效率和长飞行性能。

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

可穿戴解决方案

Hirose Electric设计提供各种连接器用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。这些连接器为高速数据、低功耗和EMI控制这些要求而打造,可以用在紧凑的人体穿戴的设计中可靠地集成显示器、传感器、电池和天线。Hirose Electric连接器设计精密耐用,符合可穿戴设备的严苛要求,如灵活性、空间、信号完整性等关键要求。

CX90 USB Type C 3.1第二代连接器

Hirose Electric CX90 USB Type C 3.1第二代连接器符合USB type-C标准,支持高达20Gbps(最大值)的数据传输速度,是传统USB 3.0的两倍。此连接器采用顶部或中部、单排或双排安装选项。Hirose CX90连接器采用易于插拔的双向结构,另外还可发出清晰的触觉咔嚓声,可确保实现牢固插接。

CX USB Type-C连接器

Hirose CX系列USB Type-C连接器是用于消费类、工业机械和汽车市场中各种设备的理想连接器件。CX系列元件具有出色的保持能力和可发出清晰的触觉咔嚓声的锁定特性,并设有便于插接的可翻转接口。CX USB Type-C连接器的数据传输速度是传统USB 3.0的两倍,可实现高达10Gbps的高速传输。