DF13A-6P-1.25H(51)

Hirose Connector
798-DF13A6P125H51
DF13A-6P-1.25H(51)

制造商:

说明:
集管和线壳 6P SNG ROW PIN HDR R/A SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 33,960

库存:
33,960 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥9.3451 ¥9.35
¥7.91 ¥79.10
¥6.7235 ¥672.35
¥6.554 ¥3,277.00
整卷卷轴(请按1000的倍数订购)
¥5.9777 ¥5,977.70
¥5.65 ¥11,300.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 集管和线壳
RoHS:  
Headers
Shrouded
6 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
DF13
SignalBee
- 35 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Hirose Connector
触点材料: Brass
电流额定值: 1 A
可燃性等级: UL 94 V-0
外壳颜色: Brown (Beige)
外壳材料: Polyamide (PA)
绝缘电阻: 500 MOhms
产品类型: Headers & Wire Housings
工厂包装数量: 1000
子类别: Headers & Wire Housings
电压额定值: 150 V
零件号别名: 536-0305-9-51
单位重量: 200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

DF13 1.25mm Pitch Miniature Crimping Connectors

Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors offer SignalBee™ features for automatic mounting processes. These multi-contact, miniature connectors come with a header that has a scoop-proof box structure and eliminates misinsertion. The surface-mount (SMT) header is equipped with a metal fitting to prevent solder peeling. Applications for Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors include notebook PCs, mobile terminals, miniature business equipment, and consumer equipment.