DF40C(2.0)-60DS-0.4V(51)

Hirose Connector
798-DF40C2060DS04V51
DF40C(2.0)-60DS-0.4V(51)

制造商:

说明:
板对板与夹层连接器 0.4MM 60P RECPT SMT GOLD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,311

库存:
4,311 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.4921 ¥11.49
¥9.7632 ¥97.63
¥9.1869 ¥229.67
¥8.7688 ¥438.44
¥8.3507 ¥835.07
¥7.7405 ¥1,935.13
¥7.3789 ¥3,689.45
¥7.0625 ¥7,062.50
整卷卷轴(请按4000的倍数订购)
¥6.1811 ¥24,724.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 板对板与夹层连接器
RoHS:  
Receptacles
60 Position
0.4 mm (0.016 in)
Solder
Vertical
2 mm
300 mA
30 V
- 35 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
DF40
Reel
Cut Tape
MouseReel
商标: Hirose Connector
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 4000
子类别: Board to Board & Mezzanine Connectors
零件号别名: 684-4034-7-51
单位重量: 125 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

无人机解决方案

Hirose Electric无人机解决方案提供专为满足无人机和无人驾驶飞行器 (UAV) 的需求而设计的坚固而轻量化的连接器。这些耐用的连接器支持紧凑、高密度设计,锁定稳固,确保在振动和环境压力下电源和信号的可靠传输。全系列包括线对线、线对板、板对板、FPC/FFC连接器,以及用于户外应用的IP67/IP68级防水版本同轴连接器。Hirose无人机解决方案可为电机、电池、立体相机、天线、运动传感器和摄像头模块提供稳定连接,让工业、商业和巡检无人机具备高效率和长飞行性能。

FFC/FPC连接器

柔性印刷电路 (FPC) 连接器非常适合用于由于中心间距小而无法采用较大线对板连接器的应用。随着市场向小型化趋势发展,FPC连接器被开发出来,以应对这一不断扩展的市场的挑战,满足了对更短中心线或脚距、更薄和更轻量化互连解决方案的需求。Hirose FPC产品提供可靠连接,以旋转执行器固定电缆终端,并提供采用独特接触设计的坚固锁定结构。

DF40 0.4mm脚距B2B/B2FPC连接器

Hirose DF40 0.4mm脚距板对板/板对FPC连接器可提供50MΩ绝缘电阻、0.3A额定电流和30VAC/DC额定电压。DF40系列连接器可采用高密度板上安装元件,因而非常适合小型设备应用,如手机、数码相机 (DSC)、数码摄像机 (DVC) 等便携式设备。尽管该系列连接器为小尺寸薄型,但其触点具有牢固的接触力,触点滑接轨迹也较长 (0.45mm),可确保可靠的电气和机械性能。该系列连接器会在0.33mm范围内自对准。有效的“咔嗒”感有助于确认全部触点均正确插入和连接。Hirose DF40 0.4mm脚距B2B/B2FPC连接器的其他特性包括内置冲击吸收、防爬锡和接触区域保护。

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.