DF50A-16P-1H(51)

Hirose Connector
798-DF50A-16P-1H(51)
DF50A-16P-1H(51)

制造商:

说明:
集管和线壳 16P 1.0MM PITCH HDR R/A SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,042

库存:
1,042 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.656 ¥12.66
¥10.7576 ¥107.58
¥9.5937 ¥239.84
¥9.1869 ¥918.69
¥8.5993 ¥2,149.83
¥8.5202 ¥4,260.10
整卷卷轴(请按1000的倍数订购)
¥8.136 ¥8,136.00
¥7.8196 ¥15,639.20
¥7.797 ¥38,985.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 集管和线壳
RoHS:  
Headers
Pin Strip
16 Position
1 mm (0.039 in)
1 Row
Solder
Right Angle
Pin (Male)
Gold
DF50A
SignalBee
- 35 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Hirose Connector
触点材料: Brass
电流额定值: 1 A
外壳颜色: Black
外壳材料: Liquid Crystal Polymer (LCP)
绝缘电阻: 500 MOhms
产品类型: Headers & Wire Housings
工厂包装数量: 1000
子类别: Headers & Wire Housings
电压额定值: 100 V
零件号别名: 665-1045-9-51
单位重量: 606 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DF50 Wire-to-Board Positive Lock Connectors

Hirose DF50 Wire-to-Board (W2B) Positive Lock Connectors offer durable performance in industrial applications requiring strength and reliability. The metal lock provides a positive tactile click, ensuring the connector is fully engaged. The lock is centered on the housing to prevent uneven locking and cable entanglement, which can occur with side locks. The DF50 housings feature thicker and more robust walls to avoid cracking. The long insertion depth and blade contacts prevent damage from wrenching forces. High contact reliability is achieved with gold plating and a long effective mating length. Contacts are securely held in place even when high forces are applied to the cable through a robust and reliable lance structure. These 1mm pitch Hirose connectors include a right-angle SMT version.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

路由器和服务器解决方案

hirose路由器和服务器解决方案包括专为模块化服务器系统、路由器和数据基础设施设计的、具有高密度互连的产品。这些解决方案包括超高速夹层和板对板连接器,能够实现高达112Gbps的传输,并具有先进的信号完整性功能,如远端串扰和EMI抑制。为了实现强大的电力输送,hirose线对板和浮动电源连接器支持高达70A和热插拔设计。Hirose路由器和服务器产品采用模块化架构,适用于恶劣环境,简化了以太网系统、数据中心、边缘计算、开关、背板接口以及机架式或刀片服务器之间的I/O集成。

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

无人机解决方案

Hirose Electric无人机解决方案提供专为满足无人机和无人驾驶飞行器 (UAV) 的需求而设计的坚固而轻量化的连接器。这些耐用的连接器支持紧凑、高密度设计,锁定稳固,确保在振动和环境压力下电源和信号的可靠传输。全系列包括线对线、线对板、板对板、FPC/FFC连接器,以及用于户外应用的IP67/IP68级防水版本同轴连接器。Hirose无人机解决方案可为电机、电池、立体相机、天线、运动传感器和摄像头模块提供稳定连接,让工业、商业和巡检无人机具备高效率和长飞行性能。