DF57H-2P-2.4V(21)

Hirose Connector
798-DF57H-2P2.4V(21)
DF57H-2P-2.4V(21)

制造商:

说明:
集管和线壳 2pin Header SMT 1.2mm pitch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥3.5595 ¥17,797.50
¥3.4352 ¥34,352.00

产品属性 属性值 选择属性
Hirose Electric
产品种类: 集管和线壳
RoHS:  
Headers
Locking
2 Position
2.4 mm (0.094 in)
Solder
Tin
DF57
SnapBee
Wire-to-Board, Power
Reel
商标: Hirose Connector
触点材料: Brass
电流额定值: 1 A to 2 A
外壳材料: Liquid Crystal Polymer (LCP)
产品类型: Headers & Wire Housings
工厂包装数量: 5000
子类别: Headers & Wire Housings
电压额定值: 50 VAC/DC
零件号别名: 666-0109-0-21
单位重量: 18 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF57 1.2mm脚距扭锁W2B连接器

Hirose DF57 1.2mm脚距扭锁线对板连接器为低矮型,采用独特扭锁结构,提供极其可靠的连接。Hirose DF57 1.2mm脚距扭锁W2B连接器采用1.44mm堆叠高度实现有效的 0.42mm对接高度、提供正向与摩擦锁定的扭锁可抵抗缆线拉力、高闩锁结构及一体式成型防渗锡。这些线对板连接器具有50VAC/DC额定电压及0.5A或2.5A额定电流,具体视触点数量而定。Hirose DF57 1.2mm脚距W2B连接器适用于LED照明、LCD TV、LED模块及其它具有狭小空间限制的应用。

Hirose DF57AH 扭锁式 W2B 连接器 - 扩展

Hirose DF57 系列 1.2mm 间距扭锁式线对板连接器产品线扩展为包含设计为适合 26 AWG 至 34 AWG 小尺寸电线的连接器。
了解更多

Hirose 生产的 DF57 系列 1.2mm 间距扭锁式线对板连接器具有超薄外形和独特的扭锁结构,能提供高度可靠的连接。Hirose DF57 系列 1.2 mm 间距扭锁式 W2B 连接器同时具有 0.42 mm 的有效插配高度和 1.44 mm 的配合高度、采用抗电缆拉力的强制和摩擦锁紧的扭锁、高舌片结构及防止爬锡的一体成型结构。此系列线对板连接器具有 50V 的 AC/DC 额定电压和 0.5A 或 2.5 A 的额定电流(具体取决于触点数)。Hirose DF57 系列 1.2 mm 间距 W2B 连接器非常适合 LED 照明、LCD 电视、LED 模块及其他具有小空间限制的应用。
查看 DF57 系列 1.2mm 间距扭锁式线对板连接器

可穿戴解决方案

Hirose Electric设计提供各种连接器用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。这些连接器为高速数据、低功耗和EMI控制这些要求而打造,可以用在紧凑的人体穿戴的设计中可靠地集成显示器、传感器、电池和天线。Hirose Electric连接器设计精密耐用,符合可穿戴设备的严苛要求,如灵活性、空间、信号完整性等关键要求。

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.