DF62C-6S-2.2C

Hirose Connector
798-DF62C-6S-2.2C
DF62C-6S-2.2C

制造商:

说明:
集管和线壳 6P SKT SLIM INLN CON WHITE, STANDARD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3,695

库存:
3,695 可立即发货
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.3844 ¥4.38
¥3.7516 ¥37.52
¥3.3448 ¥83.62
¥3.0849 ¥308.49
¥2.8363 ¥850.89
¥2.5199 ¥2,519.90
¥2.3504 ¥5,876.00
¥2.3052 ¥23,052.00
¥2.2374 ¥44,748.00

产品属性 属性值 选择属性
Hirose Electric
产品种类: 集管和线壳
RoHS:  
Headers
Socket
6 Position
2.2 mm (0.087 in)
2 Row
2.2 mm (0.087 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF62
SignalBee
Wire-to-Wire
- 35 C
+ 105 C
Bulk
商标: Hirose Connector
触点类型: Socket (Female)
外壳颜色: White
胶壳接口类型: Socket
外壳材料: Polybutylene Terephthalate (PBT)
产品类型: Headers & Wire Housings
工厂包装数量: 100
子类别: Headers & Wire Housings
零件号别名: 544-0569-5-00
单位重量: 250 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF62 纤薄型直插式连接器

Hirose 的 DF62 纤薄型直插式连接器采用纤薄设计与平滑外轮廓以提供几乎无缠结的连接。DF62 独特的多行引脚布局将其触点排列为网格状结构,使其对角直径很小。平滑的外形使得连接器能够在布线管内轻松移动,且连接器外部无裸露的金属零件避免了连接器与金属管内部间发生短路的可能性。该设计还可防止压接触点变形。强制锁定结构能够产生咔嗒感及可视的锁定确认,以确保通过近 50N 的保持力实现安全、坚固的连接。DF62 连接器的工作温度范围为 -35ºC 至 +105ºC,使得此系列非常适合工业与 LED 应用。同时也是小型/窄式应用的理想之选,典型应用包括机器人机械、LED 照明、医疗设备、消费类家电及办公设备。符合 RoHS 的 Hirose DF62 纤薄直插式连接器提供 2 到 7 和 13 位型号。DF62 系列现提供面板安装型版本。  
了解更多

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

无人机解决方案

Hirose Electric无人机解决方案提供专为满足无人机和无人驾驶飞行器 (UAV) 的需求而设计的坚固而轻量化的连接器。这些耐用的连接器支持紧凑、高密度设计,锁定稳固,确保在振动和环境压力下电源和信号的可靠传输。全系列包括线对线、线对板、板对板、FPC/FFC连接器,以及用于户外应用的IP67/IP68级防水版本同轴连接器。Hirose无人机解决方案可为电机、电池、立体相机、天线、运动传感器和摄像头模块提供稳定连接,让工业、商业和巡检无人机具备高效率和长飞行性能。