DF63M-3P-3.96DS(01)

Hirose Connector
798-DF63M3P396DS01
DF63M-3P-3.96DS(01)

制造商:

说明:
集管和线壳

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 集管和线壳
RoHS:  
DF63
EnerBee
Bulk
商标: Hirose Connector
产品类型: Headers & Wire Housings
工厂包装数量: 100
子类别: Headers & Wire Housings
零件号别名: 680-0572-0-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DF63系列3.96mm间距板对线连接器

Hirose Electric DF63 3.96mm间距的板对线连接器在使用16AWG导线时,最大额定电流为10A。DF63的锁定机构具有清晰且可感知的咔嗒声,可防止不完全插配和插错。排针配有导柱,可防止在PCB上反向插入。Lance是外壳的一部分,而非端子的一部分,这可防止组装过程中导线缠绕。触点之间的壁结构有助于隔离接触并防止触点之间的短路。Hirose DF63连接器支持高达5mm灌封。针排采用玻璃纤维增强树脂,可防止因热收缩导致焊锡开裂。键控选项可防止因同一电路板上使用多个连接器而导致的错误连接。当使用相同针脚数时,提供两种具有不同键控选项的版本。

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

库存量: 96

库存:
96 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.844 ¥43.84
¥37.2222 ¥372.22
¥31.5948 ¥3,159.48
¥28.2048 ¥14,102.40
¥27.3008 ¥27,300.80
¥27.1313 ¥54,262.60