FH12-14S-0.5SH(55)

Hirose Connector
798-FH12-14S-05SH55
FH12-14S-0.5SH(55)

制造商:

说明:
FFC & FPC连接器 0.5MM 14 POS RA SMT GOLD PLATED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,824

库存:
2,824
可立即发货
在途量:
3,175
预期 2026/3/11
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.4074 ¥12.41
¥10.5881 ¥105.88
¥9.9214 ¥248.04
¥9.4242 ¥471.21
¥9.0174 ¥901.74
¥8.4411 ¥2,110.28
¥8.0117 ¥4,005.85
¥7.6388 ¥7,638.80
整卷卷轴(请按2000的倍数订购)
¥7.2546 ¥14,509.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥18.8597
最小:
1

产品属性 属性值 选择属性
Hirose Electric
产品种类: FFC & FPC连接器
RoHS:  
Board Mount
14 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
FH12
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Hirose Connector
触点材料: Phosphor Bronze
型式: Female
产品类型: FFC & FPC Connectors
工厂包装数量: 2000
子类别: FFC & FPC Connectors
电压额定值: 50 V
零件号别名: 586-0533-0-55
单位重量: 170 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FPC / FFC Connector Series: FH12

Hirose Electric FH12 series offers a 0.5mm and a 1mm pitch FPC / FFC Connector. The Flip-Lock design allows side-by-side connector placement and requires low force to lock the actuator. The FH12 FPC / FFC Connector from Hirose supports thin (0.18mm) FPC and is offered in three different assembly types. Applications for the connector include notebook computers, printers, PDAs, digital cameras, and other compact devices.

FFC/FPC连接器

柔性印刷电路 (FPC) 连接器非常适合用于由于中心间距小而无法采用较大线对板连接器的应用。随着市场向小型化趋势发展,FPC连接器被开发出来,以应对这一不断扩展的市场的挑战,满足了对更短中心线或脚距、更薄和更轻量化互连解决方案的需求。Hirose FPC产品提供可靠连接,以旋转执行器固定电缆终端,并提供采用独特接触设计的坚固锁定结构。

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

FH12 0.5mm/1mm FPC/FFC Connectors

Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.