ABP2DRRN002ND2B3XX

Honeywell
785-ABP2DRRN002ND2B3
ABP2DRRN002ND2B3XX

制造商:

说明:
板机接口压力传感器 BASIC PRESSURE,DIP,PLASTIC DUA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Honeywell
产品种类: 板机接口压力传感器
RoHS:  
Differential
- 2 in H2O to 2 in H2O
0.25 %
Digital
Through Hole
I2C
3.3 V
Dual Radial Barbed, Same Side
14 bit
DIP-6
- 40 C
+ 110 C
ABP2
商标: Honeywell
湿度敏感性: Yes
产品类型: Board Mount Pressure Sensors
工厂包装数量: 32
子类别: Sensors
电源电压-最大: 3.6 V
电源电压-最小: 1.8 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026202000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ABP2 Board-Mount Pressure Sensors

Honeywell ABP2 Board-Mount Pressure Sensors offer a digital output for reading pressure over the specified full-scale pressure span (2.5mbar to 12bar/250Pa to 1.2MPa / 1inH2O to 175psi) and temperature range (-40°C to 110°C). These piezoresistive silicon pressure sensors are calibrated and temperature compensated for sensor offset, temperature effects, sensitivity, and accuracy errors via an onboard ASIC. The calibrated output values for pressure and temperature are updated at approximately 200Hz. The ABP2 Board-Mount Pressure Sensors are designed and manufactured according to ISO 9001 standards. The liquid-media option includes an additional silicone-based gel coating to protect the electronics under port P1.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

电子传感器

Honeywell Sensing & Control提供的电子传感器可用于探测出需要检测或测量的任何类型的物理现象。Honeywell的产品组合包括温度、压力、力、电流、湿度、磁性、运动和位置传感器,通常以电子信号的形式提供相应的输出。

库存量: 140

库存:
140 可立即发货
生产周期:
48 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥225.6497 ¥225.65
¥212.7451 ¥1,063.73
¥203.9763 ¥2,039.76
¥195.4561 ¥4,886.40
¥194.8007 ¥9,740.04
¥192.7328 ¥18,502.35
¥181.9752 ¥46,585.65
¥180.7322 ¥92,534.89
1,024 报价