BZ-R173-P4

Honeywell
785-BZ-R173-P4
BZ-R173-P4

制造商:

说明:
基本/快动开关 Basic SW SPDT 15 A 250Vac PIN PLGR ACTR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Honeywell
产品种类: 基本/快动开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
BZ
Large
SPDT
ON - (OFF), OFF - (ON)
Plunger
15 A
250 VAC
0.5 N
Screw
Chassis Mount
致动器样式: Plunger
商标: Honeywell
触点材料: Silver
照明: Non-Illuminated
最大工作温度: + 85 C
最小工作温度: - 55 C
产品类型: Snap Action Switches
工厂包装数量: 50
子类别: Switches
单位重量: 33.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MICRO SWITCH™ Basic and Limit Switches

Honeywell Sensing & Control MICRO SWITCH™ Basic and Limit Switches are designed for use in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications. The switches are globally compliant and feature a compact and lightweight design, accurate repeatability, and extended life. Honeywell MICRO SWITCH limit switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Limit switches are designed for worldwide applications such as machine tools, material handling equipment, industrial machinery and equipment, vehicles, and lift trucks.

供货情况

库存: