NBPLLNN060PGUNV

Honeywell
785-NBPLLNN060PGUNV
NBPLLNN060PGUNV

制造商:

说明:
板机接口压力传感器 LeadlssSMT,BarblssAx No port, 60 PSIG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 15

库存:
15 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥182.8001 ¥182.80
¥161.9629 ¥809.81
¥156.0869 ¥1,560.87
¥148.5611 ¥3,714.03
¥140.6172 ¥7,030.86
¥135.9842 ¥13,598.42
¥134.4926 ¥67,246.30

产品属性 属性值 选择属性
Honeywell
产品种类: 板机接口压力传感器
RoHS:  
Gauge
0 psi to 60 psi
0.25 %
Analog
SMD/SMT
12 V
Single Axial Barbed
- 40 C
+ 125 C
NBP
Tray
商标: Honeywell
工作电源电流: 1.5 mA
产品类型: Board Mount Pressure Sensors
工厂包装数量: 50
子类别: Sensors
电源电压-最大: 12 V
电源电压-最小: 1.8 V
单位重量: 1.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

NBP Board Mount Pressure Sensors

Honeywell NBP Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications. This cost-effective series offers basic performance and is ideal for users who want to do their own compensation, calibration, and amplification. These sensors feature a wide operating temperature range of -40°C to +125°C (-40°F to +257°F) and offer numerous package styles, pressure ranges, housings, and porting options. Potential medical applications include hospital beds, wound therapy machines,  oxygen concentrators, and blood pressure monitoring. Industrial applications include air movement controls, environmental control, level indicators, lead detection, industrial controls, pneumatic controls, HVAC transmitters, and other commercial applications.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors are basic pressure sensors that include compensated/amplified (ABP series), compensated/unamplified (TBP series), and uncompensated/unamplified (NBP series) types. ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, basic performance, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications.

电子传感器

Honeywell Sensing & Control提供的电子传感器可用于探测出需要检测或测量的任何类型的物理现象。Honeywell的产品组合包括温度、压力、力、电流、湿度、磁性、运动和位置传感器,通常以电子信号的形式提供相应的输出。