SSCDJJN010NG7A5

Honeywell
785-SSCDJJN010NG7A5
SSCDJJN010NG7A5

制造商:

说明:
板机接口压力传感器 DIP, Dual Rad Brblss Gage, 5V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 68

库存:
68 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥581.4076 ¥581.41
¥490.42 ¥2,452.10
¥455.6838 ¥4,556.84
¥413.6591 ¥10,341.48
¥397.9521 ¥19,897.61
¥397.7826 ¥39,778.26
¥367.6681 ¥91,917.03
500 报价

产品属性 属性值 选择属性
Honeywell
产品种类: 板机接口压力传感器
SSC
商标: Honeywell
产品类型: Board Mount Pressure Sensors
工厂包装数量: 50
子类别: Sensors
商标名: TruStability
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

TruStability® SSC Pressure Sensors

Honeywell Sensing & Control TruStability® SSC Series Pressure Sensors measure absolute, differential, and gauge pressures. TruStability SSC series Pressure Sensors comprise piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60 mbar to 10 bar (1psi to 150psi). Honeywell standard accuracy SSC series features analog output with ±2% total error band and SIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

电子传感器

Honeywell Sensing & Control提供的电子传感器可用于探测出需要检测或测量的任何类型的物理现象。Honeywell的产品组合包括温度、压力、力、电流、湿度、磁性、运动和位置传感器,通常以电子信号的形式提供相应的输出。