IOPS-76L

103-IOPS-76L
IOPS-76L

制造商:

说明:
嵌入式箱式电脑 iOPS, Intel QM77 & Celeron 827E CPU, w/ 128GB mSATA & 2 x 4GB DDR3 Memory.

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
IBASE
产品种类: 嵌入式箱式电脑
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Embedded Box Computers
Intel
Celeron 827E
1.4 GHz
1.5 MB
LAN, RJ-45, USB
0 C
+ 40 C
200 mm x 119 mm x 30 mm
商标: IBASE
描述/功能: OPS player with Intel Celeron 827E processor 1.5M cache, 1.40 GHz, 8 GB RAM, 64 GB mSATA
外观尺寸: SO-DIMM
存储容量: 8 GB
存储类型: DDR3
封装: Bulk
处理器系列: Intel Celeron 827E
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

iOPS-76 Digital Signage Players

IBASE Technology's iOPS-76 Digital Signage Players are Open Pluggable Specification (OPS) compliant signage players powered by the new 3rd Generation Intel® Mobile Core™ i7/i5/i3/ Celeron® Quad Core/ Dual Core processors with Mobile Intel QM77 Express chipset. The Open Pluggable Specification (OPS) effectively lowers deployment and field maintenance costs to simplify device installation, maintenance, upgrades and allows digital signage manufacturers to deploy systems faster, with lower costs for development and implementation. The iOPS-76 is compliant with Intel Active Management Technology 8.0 for optimal remote control management and supports up-to 2 displays via the slot-in JAE 80-pin connector and Display Port signals for picture-perfect content reproduction. 2 x DDR3 SO-DIMM (Dual Channel), 1 x Gigabit Ethernet LAN, 2 x USB 3.0, and mSATA SSD are standard.
Learn More

供货情况

库存: