CT04-050

ICE Components
911-CT04-050
CT04-050

制造商:

说明:
电流互感器 - 板装 SMT Current Sense Xfmr 20A, 1:50

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ICE Components
产品种类: 电流互感器 - 板装
RoHS:  
SMD/SMT
352 uH
20 A
1:50
90 mOhms
SMD/SMT
8.13 mm
6.9 mm
4.1 mm
1 MHz
商标: ICE Components
封装: Reel
产品类型: Current Transformers
工厂包装数量: 1200
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT04 SMT Current Sense Transformers

ICE Components CT04 SMT Current Sense Transformers feature a low profile, making them ideal for high-density applications. These transformers offer a full selection of turn ratios, are primarily rated for 20A, and have a frequency range up to 1MHz. These current sense transformers are also designed to be able to withstand solder reflow. Applications for the CT04 current sense transformers include DC/DC converters and AC/DC converters.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

供货情况

库存:
无库存
生产周期:
最少: 1200   倍数: 1200
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1200的倍数订购)
¥15.142 ¥18,170.40
¥14.6448 ¥35,147.52