VF1A-G12A0S4

IDEC
199-VF1A-G12A0S4
VF1A-G12A0S4

制造商:

说明:
电机驱动器 Doesa VFD 7.5HP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,718.5297 ¥4,718.53
¥4,716.3036 ¥23,581.52

产品属性 属性值 选择属性
IDEC
产品种类: 电机驱动器
RoHS:  
Variable Frequency Drive - VFD
400 V
12 A
5.5 kW
3 Phase
Variable Speed Drive
NEMA 1
IP20
VF1A
商标: IDEC
产品类型: Motor Drives
工厂包装数量: 1
子类别: Motors & Motor Drives
商标名: Doesa
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Doesa VF1A Compact AC Drives

IDEC Doesa VF1A Compact AC Drives are high-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality. The built-in advanced features include PID, mechanical brake control, torque control, customizable logic, STO functional safety, and RS-485 Modbus communication. The VF1A AC drives are ideal for use in various applications including fan, pump, and specialized machinery.