LFXTAL016788Bulk

IQD
449-LFXTAL016788BULK
LFXTAL016788Bulk

制造商:

说明:
晶体 6.0MHz 13.4 x 4.9 x 4.3mm New Part Number 449-LFXTAL016788

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
IQD Frequency Products
产品种类: 晶体
RoHS:  
6 MHz
30 pF
30 PPM
50 PPM
HC-49/S
- 10 C
+ 60 C
SMD/SMT
60 Ohms
500 uW
11.4 mm
4.9 mm
4.3 mm
HC49/4HSMX
Bulk
商标: IQD
安装风格: SMD/SMT
产品: Crystals
产品类型: Crystals
工厂包装数量: 100
子类别: Crystals
类型: Quartz Crystal
单位重量: 600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.

库存量: 14

库存:
14 可立即发货
数量大于14的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.4691 ¥3.47
¥2.9154 ¥29.15
¥2.8363 ¥70.91
¥2.4069 ¥240.69
¥2.373 ¥711.90
¥2.26 ¥1,130.00
¥2.1583 ¥2,158.30
¥2.0114 ¥5,028.50
¥1.921 ¥9,605.00

备用包装

制造商零件编号:
包装:
Cut Tape
供货情况:
库存量
单价:
¥3.4691
最小:
1

类似产品

IQD LFXTAL016788
IQD
晶体 6.0MHz 13.4 x 4.9 x 4.3mm