ULRB2-2512-R0005-F-LF-SLT

IRC / TT Electronics
66-ULRB2-2512-R0005F
ULRB2-2512-R0005-F-LF-SLT

制造商:

说明:
电流检测电阻器 - SMD Metal Element CS Resistor AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ULR
500 uOhms
2 W
1 %
50 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
1.25 mm (0.049 in)
- 55 C
+ 170 C
Metal Element
SMD/SMT
AEC-Q200
应用: Current Sense
商标: IRC / TT Electronics
安装风格: PCB Mount
端子数量: 2 Terminal
产品类型: Current Sense Resistors
工厂包装数量: 2000
子类别: Resistors
类型: Metal Element Current Sense Resistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ULR Metal Element Current Sense Resistors

IRC / TT Electronics ULR Metal Element Current Sense Resistors feature a robust metal strip that withstands high temperatures and high currents. These higher wattage devices also offer a PCB clearance gap to maximize thermal performance. The ULR series offers AEC-Q200 qualification, a 0.1mΩ to 10mΩ resistance range, and a 1.5% tolerance. IRC / TT Electronics ULR Metal Element Current Sense Resistors are ideal for power supplies, motor controls, actuator control, and DC-DC converters.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥9.266 ¥9.27
¥5.3223 ¥53.22
¥4.3392 ¥108.48
¥3.3335 ¥333.35
¥2.9154 ¥728.85
¥2.6555 ¥1,327.75
¥2.4295 ¥2,429.50
整卷卷轴(请按2000的倍数订购)
¥2.4295 ¥4,859.00
¥2.2713 ¥9,085.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品