IS62WV102416ALL-35MLI

ISSI
870-62WV102416A35MLI
IS62WV102416ALL-35MLI

制造商:

说明:
静态随机存取存储器 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Ball mBGA (9x11 mm), RoHS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ISSI
产品种类: 静态随机存取存储器
RoHS:  
16 Mbit
35 ns
2.2 V
1.65 V
30 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-48
Tray
商标: ISSI
数据速率: SDR
湿度敏感性: Yes
产品类型: SRAM
系列: IS62WV102416ALL
工厂包装数量: 210
子类别: Memory & Data Storage
类型: Asynchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Asynchronous SRAMs

ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.

High Speed Asynchronous SRAMs

ISSI High-Speed Asynchronous SRAMs are high-speed, static RAMs organized in various access speeds and densities (64KB to 16MB). These High-Speed Asynchronous SRAMs are fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design techniques, yields high-performance and low-power consumption devices. ISSI High-Speed Asynchronous SRAMs offer features that include high access speed, low active power, and low standby power with a single power supply. These ISSI devices are excellent in many industrial and automotive applications.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥334.0845 ¥334.08
¥318.3775 ¥3,183.78
¥312.1738 ¥7,804.35
¥307.5408 ¥15,377.04
¥201.0835 ¥20,108.35
¥201.0044 ¥42,210.92