IS65WV1288BLL-55HLA1

ISSI
870-65WV1288B55HLA1
IS65WV1288BLL-55HLA1

制造商:

说明:
静态随机存取存储器 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS, Automotive temp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ISSI
产品种类: 静态随机存取存储器
RoHS:  
1 Mbit
55 ns
3.6 V
2.5 V
8 mA
0 C
+ 70 C
SMD/SMT
sTSOP-32
Tray
商标: ISSI
数据速率: SDR
湿度敏感性: Yes
产品类型: SRAM
系列: IS65WV1288BLL
工厂包装数量: 234
子类别: Memory & Data Storage
类型: Asynchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ultra-Low Power SRAM

ISSI Ultra-Low Power SRAM includes high-speed (35ns, 45ns, 55ns access time) CMOS devices as well as Asynchronous SRAM with x8, x16, and x32 configurations. ISSI IS62/65WV2568DALL and IS62/65WV2568DBLL are high-speed, 2Mb static RAMs organized as 256K words by 8 bits. These SRAM devices are fabricated using ISSI high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design techniques, yields high-performance and low-power-consumption devices. ISSI Asynchronous SRAMs include 5V, High-Speed/Low Power, Ultra-Low Power, and Pseudo SRAM (PSRAM)/CellularRAM™. These Asynchronous SRAMs are used throughout Consumer, Industrial, Automotive, Telecom, and Networking applications.

Asynchronous SRAMs

ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 234   倍数: 234
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.5499 ¥8,786.68