M83513/33H02CU

ITT Cannon
965-M83513/33H02CU
M83513/33H02CU

制造商:

说明:
D-Sub军用规格连接器 Micro D Metal Shell - 0.050 inch spacing, Connector, Plug, Condensed Board Straight (CBS), Sizes 9 - 37, 100 Contact

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ITT Cannon
产品种类: D-Sub军用规格连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Receptacles
Female
100 Position
Solder
Straight
Gold
Panel Mount
M83513-10-33
商标: ITT Cannon
触点材料: Copper
电流额定值: 3 A
绝缘材料: Liquid Crystal Polymer (LCP)
产品类型: D-Sub MIL Spec Connectors
外壳材质: Aluminum
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
类型: Micro-D Metal Shell
线规: 24 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIL-DTL-83513 Connectors

ITT Cannon MIL-DTL-83513 Connectors provide a high-density, lightweight, field-proven twist pin contact design. These connectors feature a 3A maximum current rating and 8mΩ maximum contact resistance. The MIL-DTL-83513 connector shell material is made of aluminum, and the contact material is made of gold-plated copper alloy. These ITT Cannon connectors are RoHS compliant and available in 9, 15, 21, 25, 31, 37, 51, and 100 shell sizes. Typical applications include avionics gear, communications equipment and satellites, medical, military, aerospace launch vehicles, oil and gas exploration, and industrial automation.

供货情况

库存: