IPD80R360P7ATMA1
图像仅供参考
请参阅产品规格
请参阅产品规格
726-IPD80R360P7ATMA1
IPD80R360P7ATMA1
制造商:
说明:
MOSFET LOW POWER_NEW
MOSFET LOW POWER_NEW
数据表
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Some key facts about avalanche (PDF)
- Evaluation board EVAL_45W_19V_FLYB_P7 with 800V CoolMOS™ P7 (PDF)
- MOSFET CoolMOS™ - electrical safety and isolation in high voltage applications (PDF)
- MOSFET CoolMOS™ primary side MOSFET selection for LLC topology (PDF)
- MOSFET detailed MOSFET behavioral analysis (邮政)
Product Catalogs
- CoolMOS™ Benefits in Hard and Soft Switching (PDF)
- CoolMOS™ Selection Guide (PDF)
- Gate Driver Selection Guide 2019 (PDF)
- Infineon's Latest Power and Sensing Guide (PDF)
- Product Brief 800V CoolMOS™ P7 (PDF)
- Product Selection Guide CoolMOS™ product offering in DPAK (PDF)
- Selection Guide CoolMOS™ product offerings in TO-247 4pin (PDF)
SPICE Models
合规代码
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 德国
- 组装原产国/地区:
- 中国
- 扩散国家:
- 德国

中国