S25FL128SAGBHV200

Infineon Technologies
727-S25FL128SAGBHV20
S25FL128SAGBHV200

制造商:

说明:
NOR闪存 STD SPI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 651

库存:
651 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥34.5667 ¥34.57
¥25.3572 ¥253.57
¥23.7074 ¥592.69
¥23.0181 ¥1,150.91
¥22.4983 ¥2,249.83
¥21.018 ¥5,254.50
¥20.4982 ¥10,249.10
¥20.1479 ¥13,619.98

产品属性 属性值 选择属性
Infineon
产品种类: NOR闪存
RoHS:  
SMD/SMT
BGA-24
S25FL128S
128 Mbit
2.7 V
3.6 V
100 mA
SPI
133 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
商标: Infineon Technologies
湿度敏感性: Yes
产品类型: NOR Flash
速度: 133 MHz
工厂包装数量: 676
子类别: Memory & Data Storage
商标名: MirrorBit
单位重量: 4.622 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

S25FL128S NOR Flash Memory Devices

Infineon Technologies S25FL128S FL-S NOR Flash Memory Devices are a 2.7V to 3.6V / 1.65V to 3.6V VIO Volt non-volatile memory using 65nm MIRRORBIT™ technology. Designed using the Eclipse architecture with a Page Programming Buffer, the 128-Mb S25FL128S FL-S NOR allows users to program up to 128 words (256 bytes) in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. The device connects to a host system via a Serial Peripheral Interface (SPI) and supports traditional SPI single-bit serial input and output (Single I/O or SIO), optional two-bit (Dual I/O or DIO), and four-bit (Quad I/O or QIO) serial commands. 

S25FL MIRRORBIT™ Flash Non-Volatile Memory

Infineon Technologies S25FL128S/S25FL256S MIRRORBIT™ Flash Non-Volatile Memory devices employ MIRRORBIT technology that stores two data bits in each memory array transistor. These Infineon devices feature 65nm process lithography as well as Eclipse architecture that dramatically improves program and erase performance. Infineon S25FL128S and S25FL256S Flash Non-Volatile Memory devices offer high densities coupled with the flexibility and fast performance required by a variety of embedded applications. They are ideal for code shadowing, XIP, and data storage.

S25 MIRRORBIT™ Flash Non-Volatile Memory

Infineon Technologies S25 MIRRORBIT™ Flash Non-Volatile Memory uses MIRRORBIT technology, which stores two data bits in each memory array transistor; Eclipse architecture dramatically improves program and erase performance; and 65nm process lithography. This family of devices connect to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. In addition, the FL-S family adds support for Double Data Rate (DDR) read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. The Eclipse architecture features a Page Programming Buffer that allows up to 128 words (256 bytes) or 256 words (512 bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Infineon S25 MIRRORBIT Flash Non-Volatile Memory is ideal for code shadowing, XIP, and data storage.

S25FLxS FL-S NOR Flash Memory Devices

Infineon Technologies S25FLxS FL-S NOR Flash Memory Devices are 2.7V to 3.6V or 1.65V to 3.6V VIO Volt Non-volatile Memory. The S25FLxS FL-S NOR Flash Memory Devices use 65nm MIRRORBIT™ technology. Featuring the Eclipse™ architecture with a Page Programming Buffer, 256Mb S25FLxS FL-S NOR allows users to program up to 256-words. This results in more effective programming and erasing than prior generation SPI programs or erased algorithms. The devices connect to a host system via an SPI and support traditional SPI single bit serial input and output.

FL 串行 NOR 闪存

Cypress FL 串行 NOR 闪存减少了引脚数,从而降低系统成本降低,同时提供最佳读/写性能。 这一特性使得 FL 串行 NOR 闪存特别适合用于汽车、网络、消费类电子产品以及工业应用。 符合 AEC-Q100 认证,还可为汽车客户提供 PPAP 支持。 FL 系列有四个产品类别:FL-S、FL-L、FL1-K 和 FL-P。
了解详情