P0K1.0603.2ST.A.S

Innovative Sensor Technology
916-151140
P0K1.0603.2ST.A.S

制造商:

说明:
板上安装温度传感器 100 Ohm, SMD 0603,, -50 C to +150 C, IEC 60751 F0.15, taped on reel (sensor side UP), improved solder pad design

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Innovative Sensor Technology
产品种类: 板上安装温度传感器
RoHS:  
- 55 C
+ 150 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Innovative Sensor Technology
工作电源电流: 1 mA
产品: Temperature Sensors
产品类型: Board Mount Temperature Sensor ICs
电阻: 100 Ohms
工厂包装数量: 5000
子类别: Sensors
零件号别名: 151140
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Board Mount Platinum Temperature Sensors SMD

Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD feature long-term stability, low self-heating, and excellent thermal cycling. This series offers nominal resistance of 100Ω, 500Ω, and 1000Ω at 0°C, depending on the type. Innovative Sensor Technology These temperature sensors operates in a temperature range of -50°C to +150°C (thermal coefficient of expansion of the circuit board needs to be considered). Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD are designed for automatic assembly on PCBs, making them ideal for large-volume applications.

库存量: 4,477

库存:
4,477 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥31.3462 ¥31.35
¥28.5325 ¥142.66
¥27.459 ¥274.59
¥24.069 ¥1,203.45
¥22.4192 ¥2,241.92
¥18.9388 ¥9,469.40
¥17.7862 ¥17,786.20
¥17.2099 ¥34,419.80
整卷卷轴(请按5000的倍数订购)
¥16.4641 ¥82,320.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。