MX80B04PZ1A

JAE Electronics
656-MX80B04PZ1A
MX80B04PZ1A

制造商:

说明:
汽车连接器 Compact PinConnector 4 Position MX80

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 汽车连接器
RoHS:  
Connectors
4 Position
2.54 mm (0.1 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
26 AWG
17 AWG
MX80
Bulk
商标: JAE Electronics
触点类型: Without Pin Contacts
触点材料: Copper Alloy
描述/功能: Compact Waterproof Automotive In-Line Conenctor
尺寸: 31.8 mm x 12.45 mm x 10.75 mm
外壳材料: Polybutylene Terephthalate (PBT)
入口保护: IPX7
IP 等级: IPX7
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Automotive Connectors
工厂包装数量: 1200
子类别: Automotive Connectors
类型: In-Line
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX80 Waterproof Automotive In-Line Connectors

JAE Electronics MX80 Waterproof Automotive In-Line Connectors and Cables feature 2, 3, 4, 6, 8, (10), and 12 positions in a compact package. These connectors are miniaturized by design, making them ideal for use in areas with limited vehicle mounting space. An integrated bracket supports chassis fastening vehicle clips, and the pin and socket housing includes terminal position assurance (TPA). The series is waterproof and dust-resistant under IP67 guidelines. JAE Electronics MX80 Waterproof Automotive In-Line Connectors offer a rated current of 2.4A to 11.4A. Typical applications include side-view mirrors, interior/exterior lighting, sunroof modules, body sensors, and peripheral devices.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,043
预期 2026/9/25
生产周期:
21
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.436 ¥19.44
¥17.6958 ¥176.96
¥16.6223 ¥415.56
¥15.3002 ¥1,530.02
¥14.0572 ¥3,514.30
¥13.56 ¥6,780.00
¥13.4809 ¥16,177.08
¥11.9893 ¥28,774.32
¥11.6616 ¥69,969.60