WP26DK-P016VA3-R15000

JAE Electronics
656-WP26DKP016R15000
WP26DK-P016VA3-R15000

制造商:

说明:
板对板与夹层连接器 16CKT PLG 0.35MM 0.6MM VRT STACKING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 板对板与夹层连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Plugs
16 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP26DK
Reel
应用: Mobile phones, Smartphones, Wearable devices, Tablet PCs, Notebook PCs
商标: JAE Electronics
绝缘电阻: 100 MOhms
安装风格: PCB
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 15000
子类别: Board to Board & Mezzanine Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WP26DK Stacking Type Board-to-Board Connectors

JAE Electronics WP26DK Stacking Type Board-to-Board (FPC) Connectors are designed for small mobile devices such as smartphones, wearable devices, and tablet PCs. The connectors are extremely compact with a 0.35mm terminal pitch, a 1.9mm width, and a 0.6mm mated height. The series meets the market's need for a smaller connector that supports higher currents and improved mechanical strength. The connectors offer an optimized metal armor structure to prevent mechanical damage to the internal insulator surfaces during mating. JAE Electronics WP26DK Stacking Type Board-to-Board Connectors are designed for new technologies such as 5G and meet the increasing need for mounting density of parts in small mobile devices.

供货情况

库存: