BF3250-20B

JKL Components
560-BF3250-20B
BF3250-20B

制造商:

说明:
CCFL 荧光灯 3.0mm X 250mm White

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
JKL Components
产品种类: CCFL 荧光灯
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Miniature Cold Cathode Fluorescent Lamp
1.3 kV
520 V
28000 cd/m2
250 mm
3 mm
Bulk
商标: JKL Components
工作电源电流: 5 mA
产品类型: CCFL Fluorescent Lamps
工厂包装数量: 100
子类别: Backlighting Components
零件号别名: BF3250-20B (BULK)
单位重量: 32.181 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8539399090
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99

Cold Cathode Fluorescent Lamps (CCFLs)

JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.