ZFS-85000HD-WW

JKL Components
560-ZFS-85000HD-WW
ZFS-85000HD-WW

制造商:

说明:
LED灯条和灯带 Warm White 3500K 8mm Hgh Dense Ribbon

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,086.721 ¥1,086.72
¥933.1201 ¥9,331.20
¥884.8917 ¥88,489.17
1,000 报价

产品属性 属性值 选择属性
JKL Components
产品种类: LED灯条和灯带
RoHS:  
LED Flexible Strips
White (Warm White)
3500 K
600 LED
5 m
8 mm
52.8 W
4.4 A
12 V
ZFS
商标: JKL Components
光通量: 1650 lm
安装风格: Adhesive
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
单位重量: 146.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99

ZFS Flex Ribbon LEDs

JKL Components ZFS Flex Ribbon LEDs are UL listed and feature an adhesive backing, with a paper cover strip that can be peeled away for mounting to most hard surfaces. The 5m reel of ribbon is composed of segments that contain LEDs and a current-controlling element. Marks at the beginning and end of each segment indicate where the ribbon can be cut, using a pair of sharp scissors or wire cutters, without compromising the function of the LEDs. An input connector (ZCH-145-RGB-I) can be used to connect the ribbon to a power supply, dimmer, or controller. A full reel contains 150 LEDs with a maximum wattage of 36W. A 45W power supply is recommended to allow for a 20% margin when the full reel is used. JKL Components ZFS Flex Ribbon LEDs are most commonly used for backlighting signs, architectural accent lighting, display case illumination, and decorative lighting.