B12B-PADSS(LF)(SN)

JST Commercial
306-B12BPADSSLFSN
B12B-PADSS(LF)(SN)

制造商:

说明:
集管和线壳 PAD HEADER (TOP)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
JST
产品种类: 集管和线壳
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Wire to Board Connectors
Top Entry Header
12 Position
2 mm (0.079 in)
2 Row
PCB Mount
Crimp
Straight
Pin (Male)
Tin
PAD
28 AWG to 22 AWG
- 25 C
+ 85 C
商标: JST Commercial
触点材料: Copper Alloy
组装国: Not Available
扩散国家: Not Available
原产国: MY
电流额定值: 3 A
可燃性等级: UL94 V-0
外壳颜色: Natural
绝缘电阻: 1 GOhms
产品类型: Headers & Wire Housings
工厂包装数量: 300
子类别: Headers & Wire Housings
电压额定值: 350 VAC/DC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

PAD 2mm Pitch Wire-to-Board Connectors

JST Connectors PAD 2mm Pitch Wire-to-Board Connectors offer a 3A current rating, 250V voltage rating, and an operating temperature range of -25°C to +85°C. The series features a dual-row structure and a secure locking mechanism that ensures a reliable connection. PAD connectors have an insertion guide structure, preventing harmful mismating and potentially costly damage. Specifications for PAD connectors from JST include 10mΩ maximum initial value contact resistance, 1.6mm PC board thickness, and a 28AWG to 22AWG applicable wire range.