125-0693-001

Johnson / Cinch Connectivity Solutions
530-125-0693-001
125-0693-001

制造商:

说明:
RF连接器/同轴连接器 SMPM Female, Flexible/Semi-Rigid .086", Straight Cabled Connector

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 199

库存:
199 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥108.2766 ¥108.28
¥91.982 ¥919.82
¥86.1851 ¥2,154.63
¥82.1397 ¥4,106.99
¥78.1621 ¥7,816.21
¥73.2918 ¥18,322.95
¥69.8114 ¥34,905.70
¥66.5005 ¥66,500.50

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: RF连接器/同轴连接器
RoHS:  
Receptacles
SMPM
Jack (Socket)
50 Ohms
40 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
0.08 in Semi-Rigid Cable
Bulk
主体表面处理: Gold
主体材料: Brass
主体类型: Straight
商标: Johnson / Cinch Connectivity Solutions
触点材料: Beryllium Copper
触点电镀: Gold
介入损耗: 0.12 dB
绝缘电阻: 5 GOhms
绝缘: Isolated
运转周期: 100 Cycles
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: SMPM
工厂包装数量: 1
子类别: RF Interconnects
电压额定值: 335 VAC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

5G解决方案

Bel 5G解决方案具有高速、低延迟和高带宽等特性,有助于传输大量数据。这些5G解决方案的推出将推动基站的快速增长以及对回程连接的大量需求。5G解决方案需要处理和存储大量数据,这将对数据中心的容量和拓扑产生根本性的影响。通过这些5G解决方案,工厂和办公室所有者将可以构建其5G网络架构。

适用于5G应用的连接器

Cinch Connectivity Johnson的SMA、SMP、SMPM、1.85、2.4和2.92系列设计用于满足5G应用需求。每个系列均具有针对射频和微波连接解决方案的特定特性。

SMPM Coaxial RF Connectors

Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are about 35% smaller than SMP connectors, making them ideal for use in a variety of applications. These multi-functional high-frequency connectors are offered in a range of styles, including smooth bore, full detent, microstrip, and stripline. A bullet adapter provides blind-mate capabilities. The rugged design conforms to DSCC 94007, 94008, and MIL-STD-34. Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are suitable for use in various applications, including aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).