415-0065-036

Johnson / Cinch Connectivity Solutions
530-415-0065-036
415-0065-036

制造商:

说明:
射频电缆组件 STR QK CONN PLG-PLG RG-316 36"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: 射频电缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
4 GHz
RG-316
Bulk
商标: Johnson / Cinch Connectivity Solutions
连接器A极性: Normal
连接器B极性: Normal
触点电镀: Gold
最小频率: 0 Hz
极性: Normal
产品类型: RF Cable Assemblies
系列: SMA
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Emerson Network Power Fixed Length RF Cable Assemblies

Emerson Network Power Connectivity Solutions offer a wide range of 50Ω and 75Ω Fixed Length RF Cable Assemblies from 3" to 60" in series BNC, MCX, MMCX, N, SMA, SMB, and UMC. Emerson's Fixed Length RF Cable Assemblies are available in many cable, plug, and jack types (straight, right angle, bulkhead, mini), as well as hand formable types. Emerson's line of RF Coax Cable Assemblies can meet the most unique specifications.

固定长度射频电缆组件

Johnson/Cinch Connectivity提供从3英寸到60英寸的各种50Ω和75Ω固定长度射频电缆组件。这些电缆组件有BNC、MCX、MMCX、N、SMA、SMB和UMC系列可供选择。这些固定长度射频电缆组件提供多种电缆、插头和插座类型(直式、直角、隔板式、微型)以及手工成型类型。这些射频同轴电缆组件可满足最独特的产品规格。

适用于5G应用的连接器

Cinch Connectivity Johnson的SMA、SMP、SMPM、1.85、2.4和2.92系列设计用于满足5G应用需求。每个系列均具有针对射频和微波连接解决方案的特定特性。

SMA Hand-Formable Cable Assembly

Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.

5G解决方案

Bel 5G解决方案具有高速、低延迟和高带宽等特性,有助于传输大量数据。这些5G解决方案的推出将推动基站的快速增长以及对回程连接的大量需求。5G解决方案需要处理和存储大量数据,这将对数据中心的容量和拓扑产生根本性的影响。通过这些5G解决方案,工厂和办公室所有者将可以构建其5G网络架构。

SMA连接器

Johnson/Cinch Connectivity Solutions SMA连接器提供种类多样的50Ω和75Ω连接器,具有多种安装形式。这些SMA连接器有各种电缆、插头和插孔类型(直线、直角、隔板式、迷你、法兰)以及手工成型类型可供选择。Johnson/Cinch Connectivity Solutions的SMA系列连接器能够满足各种各样的独特规格。

供货情况

库存: