C322C221GCG5TA

KEMET
80-C322C221GCG5TA
C322C221GCG5TA

制造商:

说明:
多层陶瓷电容器MLCC - 含引线 500V 220pF C0G 2% LS=5.08mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 多层陶瓷电容器MLCC - 含引线
GoldMax 300 Comm C0G HV
Radial
220 pF
500 VDC
C0G (NP0)
2 %
5.08 mm
Conformally Coated
- 55 C
+ 125 C
High Voltage MLCCs
5.08 mm
6.6 mm
3.81 mm
Bulk
商标: KEMET
类: Class 1
损耗因数 DF: 0.1 %
引线直径: 0.51 mm
引线类型: Outside Bend
产品类型: Ceramic Capacitors
工厂包装数量: 500
子类别: Capacitors
商标名: GoldMax
类型: High Voltage Goldmax C0G Dielectric Commercial Grade MLCCs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

此功能要求启用JavaScript。

合规代码
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

高压≥500V电容器

KEMET Electronics高压≥500V电容器有各种外形尺寸、外壳尺寸、电介质和电容值可供选择。这些器件的MLCC EIA外壳尺寸为0603至6560,额定电压为500VDC至10,000VDC。KEMET高压电容器非常适合用于商业、汽车和工业应用。

引线型高压电容器(商业级)

KEMET引线型高压电容器(商业级)由高压“Goldmax”径向电容器组成。这些保形涂层陶瓷电容器将陶瓷MLCC性能与径向引线的优势结合在一起,增强了机械强度。另外,工程师无需传感器和电机等PCB即可设计引线陶瓷电容器。KEMET引线型高压电容器采用C0G和X7R电介质,电容值高达2.9µF,有轴向或径向外形尺寸可供选择。

供货情况

库存:
无库存
生产周期:
21 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.6734 ¥21.67
¥15.4697 ¥154.70
¥13.3227 ¥666.14
¥11.7407 ¥1,174.07
¥9.1869 ¥4,593.45
¥8.9383 ¥44,691.50
¥8.3507 ¥83,507.00

类似产品