C333C104M2R5TA7301

KEMET
80-C333C104M2R-TR
C333C104M2R5TA7301

制造商:

说明:
多层陶瓷电容器MLCC - 含引线 200V 0.1uF X7R 20% LS=5.08mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,351

库存:
1,351 可立即发货
生产周期:
31 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.9439 ¥7.94
¥5.2658 ¥52.66
¥3.7968 ¥379.68
¥3.1301 ¥1,565.05
¥2.9041 ¥2,904.10
整卷卷轴(请按1500的倍数订购)
¥2.4634 ¥3,695.10
¥2.3278 ¥55,867.20

产品属性 属性值 选择属性
KEMET
产品种类: 多层陶瓷电容器MLCC - 含引线
RoHS:  
GoldMax 300 Comm X7R
Radial
0.1 uF
200 VDC
X7R
20 %
5.08 mm
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
7.11 mm
10.16 mm
4.07 mm
Reel
Cut Tape
商标: KEMET
类: Class 2
组装国: Not Available
扩散国家: Not Available
原产国: MX
损耗因数 DF: 2.5 %
引线直径: 0.51 mm
引线类型: Inside Kink
产品类型: Ceramic Capacitors
工厂包装数量: 1500
子类别: Capacitors
商标名: GoldMax
类型: Goldmax X7R Dielectric Commercial Grade MLCCs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

此功能要求启用JavaScript。

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99