R82EC2220DQ50J

KEMET
80-R82EC2220DQ50J
R82EC2220DQ50J

制造商:

说明:
薄膜电容器 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 10,663

库存:
10,663 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.5651 ¥2.57
¥1.1526 ¥11.53
¥1.017 ¥101.70
¥0.8023 ¥401.15
¥0.73563 ¥735.63
整卷弹药盒(请按3500的倍数订购)
¥0.53788 ¥1,882.58
¥0.50511 ¥3,535.77
¥0.48025 ¥5,042.63
¥0.4633 ¥11,350.85

产品属性 属性值 选择属性
KEMET
产品种类: 薄膜电容器
RoHS:  
0.022 uF
100 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
63 VAC
5 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
商标: KEMET
电容-nF: 22 nF
电容-pF: 22000 pF
引线直径: 0.5 mm
产品类型: Film Capacitors
工厂包装数量: 3500
子类别: Capacitors
类型: Automotive Grade
零件号别名: 82EC2220DQ50J
单位重量: 300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Arcotronics DC Film Capacitors

Arcotronics DC film capacitors feature a wide set of components including boxed, axial, and naked parts for use in 105ºC to 125ºC applications. The DC film capacitors feature 50Vdc to 2200Vdc, international approvals, 100% electrical testing, self-healing properties, and ITU compliancy. For special designs, working temperatures up to 170ºC can be met. The capacitors are ideal for use in both AC and DC applications.

Group电源转换元器件

国剧集团 (AGEO、Pulse、KEMET) 设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和DC-Link电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。由于每个电子设备都需要电源,因此大多数这些产品都通过电源转换或电源来提供所需的能量。 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

符合AEC-Q200标准的薄膜电容器

KEMET符合AEC-Q200标准的薄膜电容器的电容值范围为10pF至210µF,容差为2%至20%。这些车规级电容器具有低ESR(ESR范围:1.4mΩ至1kΩ),可在不影响电容的情况下实现高纹波电流额定值。这些组件还具有高30VAC 至700VAC /50VDC 至2kVDC 电压额定值。

R82 Film Capacitors

KEMET R82 Film Capacitors are wound or stacked metallized polyester film capacitors with radial leads of tinned wire. The radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The R82 series offers a 50VDC to 400VDC voltage range, 0.001µF to 4.7µF capacitance range, ±5%, ±10%, and ±20% capacitance tolerance. These capacitors have 5mm lead spacing and are encapsulated with thermosetting resin inside a case that meets UL 94V-0 requirements. Automotive-grade devices that meet AEC-Q200 qualifications are available. KEMET R82 Film Capacitors are ideally suited for blocking, coupling, decoupling, timing, and oscillator circuits. This series is not suitable for across-the-line applications.

低功率薄膜电容器

KEMET Electronics低功率薄膜电容器具有50VDC至1000VDC电压范围、径向和表面贴装结构以及125°C最高额定温度。这些KEMET薄膜电容器非常适合用于低功率通用应用。KEMET Electronics低功率薄膜电容器包括以下系列:R82、RSB、R66、R60、A50、SMR、PME261、F161、LDE、GMC、GPC、LDB、SMC、SPC和SMP253。